
Highlights & Details
LED mounted light, IP44 with motion detector
- Power= 18 W
- Total luminous flux= 1386 lm
- Colour temperature= 6000 K
- Warm white to daylight white
Technical specifications
- Dim
(Ø x H) 360 mm x 105 mm
- Operating voltage
220 V
240 V
- Product type
LED ceiling light (+ motion detector)
- Bulb type
LED (monochrome)
- Height
105 mm
Built-in LED
- Rating per bulb
18 W
18 W
- (Ø)
360 mm
- Coverage max. (width)
5 m
- Light features
Suitable for wall mounting
Incl. motion detector
- Protection class
I
IP44
IK03
- Factory colour
White
- Material
Steel
n.rel.
- Colour
Warm white to daylight white
- Light bulb included
Yes
6000 K
- Colour temperature (max.)
6000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 6000 K
- Total luminous flux
1386 lm
1386 lm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2483814 EVN L360180125BM L360180125BM LED ceiling light (+ motion detector) LED (monochrome) Built-in LED 18 W White
User & Safety Instructions
User & Safety Instructions 2483814 EVN L360180125BM L360180125BM LED ceiling light (+ motion detector) LED (monochrome) Built-in LED 18 W White
Description
This text is machine translated.












