
Highlights & Details
LED mounted light with adjustable color temperature
- Power= 30 W
- Total luminous flux= 3160 lm
- Colour temperature= 5700 K
- Warm white to daylight white
Technical specifications
- Dim
(Ø x H) 400 mm x 65 mm
- Operating voltage
200 V
240 V
- Product type
LED ceiling light (+ motion detector)
- Bulb type
LED (monochrome)
- Height
65 mm
- Rating per bulb
30 W
30 W
- (Ø)
400 mm
- Light features
Suitable for wall mounting
- Protection class
II
IP54
IK06
- Factory colour
White
- Material
Plastic
n.rel.
- Colour
Warm white to daylight white
- Light bulb included
Yes
5700 K
- Colour temperature (max.)
5700 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 5700 K
- Total luminous flux
3160 lm
3160 lm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2483816 EVN L40300125 L40300125 LED ceiling light (+ motion detector) LED (monochrome) 30 W White
User & Safety Instructions
User & Safety Instructions 2483816 EVN L40300125 L40300125 LED ceiling light (+ motion detector) LED (monochrome) 30 W White
Description
This text is machine translated.












