
Highlights & Details
LED downlight with power supply, dimmable, IP44
- Power= 10 W Colour temperature= 2700 K Warm white
Technical specifications
- Product type
LED recessed light
- Operating voltage
240 V AC
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
10 W
10 W
2700 K
- Colour
Warm white
- Radiation angle
80°
- Light features
Dimmable
- Recess depth
45 mm
- Outside Ø
103 mm
IP44
- Factory colour
Chrome
- Material
Aluminium
n.rel.
- Light bulb included
Yes
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Colour temperature range
2700 - 2700 K
- Height
40 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2483830 EVN L44101327 L44101327 LED recessed light LED (monochrome) Built-in LED 10 W Chrome
User & Safety Instructions
User & Safety Instructions 2483830 EVN L44101327 L44101327 LED recessed light LED (monochrome) Built-in LED 10 W Chrome
Description
Thanks to the high light yield, the LED recessed ceiling light can also be used for demanding lighting tasks without any problem. Thanks to the given degree of protection and the low installation depth, there are clearly more uses than other LED lights. Additional costs for bulbs are not required for this light, as the power is supplied by a permanently installed LED chip. Since the power supply unit is already included in the delivery, there are no additional costs for this either.
This text is machine translated.
This text is machine translated.












