
Highlights & Details
LED ceiling light with adjustable color temperature
- Power= 25 W
- Total luminous flux= 2580 lm
- Colour temperature= 5700 K
- Warm white to daylight white
Technical specifications
- Dim
(Ø x H) 228 mm x 98 mm
- Operating voltage
200 V
240 V
- Product type
LED ceiling light
- Bulb type
LED (monochrome)
- Height
98 mm
- Rating per bulb
25 W
25 W
- (Ø)
228 mm
- Light features
Selectable luminous flux
- Protection class
II
IP54
IK08
- Factory colour
White
- Material
Plastic
n.rel.
- Colour
Warm white to daylight white
- Light bulb included
Yes
5700 K
- Colour temperature (max.)
5700 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 5700 K
- Total luminous flux
2580 lm
2580 lm
- Number of pins
2
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2483846 EVN L54250125 L54250125 LED ceiling light LED (monochrome) 25 W White
User & Safety Instructions
User & Safety Instructions 2483846 EVN L54250125 L54250125 LED ceiling light LED (monochrome) 25 W White
Description
LED ceiling mounted light fixture for different application areas, such as covering area, but also effective lighting in hall, living room, office and much more. With the switch on the rear side, one of three possible color temperatures can be set. The possible color temperatures and resulting lumen are: 3000K (2250lm), 4000K (2580lm) and 5700K (2380lm). The degree of protection of IP54 is achieved when installed in closed ceilings. Since the lamp incl. power supply is supplied, there are no additional costs for this. The blend value is UGR less than 22.
This text is machine translated.
This text is machine translated.












