
Highlights & Details
LED downlight with power supply, dimmable, IP44
- Power= 10 W Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED recessed light
- Operating voltage
240 V AC
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
10 W
10 W
3000 K
- Colour
Warm white
- Protection screen
Clear
- Radiation angle
40°
80°
- Light features
Dimmable
- Recess depth
60 mm
- Outside Ø
103 mm
IP44
- Factory colour
White
- Material
Aluminium
n.rel.
- Light bulb included
Yes
- Colour temperature range
3000 K
- Height
60 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2483872 EVN LC44100102 LC44100102 LED recessed light LED (monochrome) Built-in LED 10 W White
User & Safety Instructions
User & Safety Instructions 2483872 EVN LC44100102 LC44100102 LED recessed light LED (monochrome) Built-in LED 10 W White
Description
Thanks to the high light yield, the LED recessed ceiling light can also be used for demanding lighting tasks without any problem. Thanks to the given degree of protection, the lamp can also be used, for example, in damp rooms. Additional costs for bulbs are not required for this light, as the power is supplied by a permanently installed LED chip. Since the power supply unit is already included in the delivery, there are no additional costs for this either.
This text is machine translated.
This text is machine translated.












