
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED floodlight
220 V
240 V
LED (monochrome)
100 W
100 W
4000 K
Neutral white
120°
Swivelling
270°
80°
I
IK08
IP65
Black
Aluminium
(L x W x H) 282 x 41 x 321 mm
1 m
n.rel.
Yes
41 mm
321 mm
282 mm
not relevant
Datasheet 2483895 EVN LFE1000940 LFE1000940 LED floodlight 100 W Colours (LEDs): Neutral white
User & Safety Instructions 2483895 EVN LFE1000940 LFE1000940 LED floodlight 100 W Colours (LEDs): Neutral white