
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED floodlight
220 V
240 V
LED (monochrome)
Built-in LED
10 W
10 W
3000 K
Warm white
Swivelling
270°
80°
I
IK08
IP65
Black
Aluminium
(L x W x H) 125 x 28 x 152 mm
1 m
n.rel.
Yes
28 mm
152 mm
125 mm
not relevant
Datasheet 2483896 EVN LFE100902 LFE100902 LED floodlight 10 W Colours (LEDs): Warm white
User & Safety Instructions 2483896 EVN LFE100902 LFE100902 LED floodlight 10 W Colours (LEDs): Warm white