
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED floodlight
220 V
240 V
LED (monochrome)
Built-in LED
10 W
10 W
3000 K
Warm white
Incl. motion detector
270°
80°
I
IK08
IP44
Black
Aluminium
(L x W x H) 125 x 56 x 195 mm
1 m
n.rel.
Planar
Yes
56 mm
195 mm
125 mm
not relevant
Datasheet 2483897 EVN LFE100902BM LFE100902BM LED floodlight 10 W Colours (LEDs): Warm white
User & Safety Instructions 2483897 EVN LFE100902BM LFE100902BM LED floodlight 10 W Colours (LEDs): Warm white