
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED floodlight
220 V
240 V
LED (monochrome)
30 W
30 W
3000 K
Warm white
120°
270°
80°
I
IK08
IP65
Black
Aluminium
(L x W x H) 203 x 39 x 235 mm
1 m
n.rel.
Planar
Yes
39 mm
235 mm
203 mm
not relevant
Datasheet 2483901 EVN LFE300902 LFE300902 LED floodlight 30 W Colours (LEDs): Warm white
User & Safety Instructions 2483901 EVN LFE300902 LFE300902 LED floodlight 30 W Colours (LEDs): Warm white