
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED floodlight
220 V
240 V
LED (monochrome)
30 W
30 W
3000 K
Warm white
120°
Incl. motion detector
270°
80°
I
IK08
IP44
Black
Aluminium
(L x W x H) 203 x 60 x 275 mm
1 m
n.rel.
Yes
60 mm
275 mm
203 mm
not relevant
Datasheet 2483902 EVN LFE300902BM LFE300902BM LED floodlight 30 W Colours (LEDs): Warm white
User & Safety Instructions 2483902 EVN LFE300902BM LFE300902BM LED floodlight 30 W Colours (LEDs): Warm white