
Highlights & Details
LED WallPainter, IP65
- Power= 50 W
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED floodlight
- Operating voltage
220 V
240 V
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
50 W
50 W
4000 K
- Colour
Neutral white
- Light features
Swivelling
- Swivel range (max.)
270°
- Radiation angle
80°
- Protection class
I
IK08
IP65
- Factory colour
Black
- Material
Aluminium
- Dim
(L x W x H) 203 x 39 x 235 mm
- Feed length
1 m
n.rel.
- Type
Planar
- Light bulb included
Yes
- Width
39 mm
- Height
235 mm
- Length
203 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2483905 EVN LFE500940 LFE500940 LED floodlight 50 W Colours (LEDs): Neutral white
User & Safety Instructions
User & Safety Instructions 2483905 EVN LFE500940 LFE500940 LED floodlight 50 W Colours (LEDs): Neutral white
Description
The flat LED floodlight has a wide beam angle of 120° and is perfectly suitable for illuminating larger elements and large areas. The base surface of the mounting bracket is designed in such a way that the floodlight is at a 45° angle to the mounting surface when it is not swiveled. The floodlight is also equipped with a self-venting valve. The solid aluminum die-cast housing is provided with a high-quality powder coating and has been tested according to EN ISO 9227:2012 (salt spray tests). All external screws are made of stainless steel. Technical data: ta: -20°C - 45°C, power factor: 0.90, switching cycles: 100000, swivel range: 270°, connection cable: 1m with free wire ends. The specified dimensions are over everything including bracket.
This text is machine translated.
This text is machine translated.








