
Highlights & Details
LED flush mount panel
- Power= 5 W
- Total luminous flux= 355 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED recessed panel
- Type
Planar
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
5 W
5 W
3000 K
- Colour
Warm white
355 lm
- Total luminous flux
355 lm
- Max. capacity
350 mA
- Light features
Ceiling mount option
Suitable for wall mounting
- Radiation angle
80°
- Protection class
III
IP20
IK03
- Factory colour
White
- Material
Aluminium
- Width
93 mm
- Height
25 mm
- Length
93 mm
n.rel.
- Light bulb included
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2483916 EVN LPQW093502 LPQW093502 LED recessed panel 5 W Warm white White
User & Safety Instructions
User & Safety Instructions 2483916 EVN LPQW093502 LPQW093502 LED recessed panel 5 W Warm white White
Description
LED installation panel for different application areas, such as covering area, but also effective lighting in hall, living room, office, and much more. The panel is only suitable for indoor use. Since THE MM marking is given, the panel can also be used in furniture construction. Due to the low installation depth, the panel can also be used with e.g. suspended ceilings with simple planking, but also walls without problems. Through the large-area light emission, a very homogeneous illumination of the room is always achieved.
This text is machine translated.
This text is machine translated.












