
Highlights & Details
LED recessed wall light, IP44
- Power= 1.8 W Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED recessed wall light
- Operating voltage
240 V AC
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
1.8 W
1.8 W
55 lm
3000 K
- Colour
Warm white
- Light features
Recess mount option
- Recess diameter
55 mm
- Recess depth
35 mm
IP44
- Protection class
II
- Factory colour
White
- Material
Stainless steel
n.rel.
- Dim
(L x W x H) 76 x 76 x 40 mm
- Light bulb included
Yes
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Width
76 mm
- Height
40 mm
- Length
76 mm
- Rated luminous flux
55 lm
- Wireless charging
No
- Number of pins
2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2483948 EVN LQ41802W LQ41802W LED recessed wall light LED (monochrome) Built-in LED 1.8 W White
User & Safety Instructions
User & Safety Instructions 2483948 EVN LQ41802W LQ41802W LED recessed wall light LED (monochrome) Built-in LED 1.8 W White
Description
This text is machine translated.












