
Highlights & Details
LED recessed wall light, IP44
- Power= 1.8 W Total luminous flux= 65 lm Colour temperature= 4000 K Neutral white
Technical specifications
- Product type
LED recessed wall light
- Operating voltage
240 V AC
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
1.8 W
1.8 W
65 lm
- Total luminous flux
65 lm
4000 K
- Colour
Neutral white
- Light features
Recess mount option
- Recess diameter
55 mm
- Recess depth
35 mm
IP44
- Protection class
II
- Factory colour
Anthracite
- Material
Stainless steel
n.rel.
- Dim
(L x W x H) 76 x 76 x 40 mm
- Light bulb included
Yes
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- Width
76 mm
- Height
40 mm
- Length
76 mm
- Rated luminous flux
65 lm
- Number of pins
2
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2483952 EVN LQ41840A LQ41840A LED recessed wall light LED (monochrome) Built-in LED 1.8 W Anthracite
User & Safety Instructions
User & Safety Instructions 2483952 EVN LQ41840A LQ41840A LED recessed wall light LED (monochrome) Built-in LED 1.8 W Anthracite
Description
This text is machine translated.












