
Highlights & Details
LED recessed wall light, IP44
- Power= 1.8 W Colour temperature= 4000 K Neutral white
Technical specifications
- Product type
LED recessed wall light
- Operating voltage
240 V AC
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
1.8 W
1.8 W
4000 K
- Colour
Neutral white
- Light features
Incl. magnetic fasteners
- Recess diameter
55 mm
- Recess depth
35 mm
IP44
- Protection class
IP44
- Factory colour
White
- Material
Stainless steel
n.rel.
- Dim
(L x W x H) 76 x 76 x 55 mm
No
- Light bulb included
Yes
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- Width
76 mm
- Height
55 mm
- Length
76 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2483957 EVN LQ41840WE LQ41840WE LED recessed wall light LED (monochrome) Built-in LED 1.8 W White
User & Safety Instructions
User & Safety Instructions 2483957 EVN LQ41840WE LQ41840WE LED recessed wall light LED (monochrome) Built-in LED 1.8 W White
Description
This text is machine translated.


