
Highlights & Details
LED recessed wall light, IP44
- Power= 1.8 W Total luminous flux= 65 lm Colour temperature= 4000 K Neutral white
Technical specifications
- Product type
LED recessed wall light
- Operating voltage
240 V AC
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
1.8 W
1.8 W
65 lm
- Total luminous flux
65 lm
4000 K
- Colour
Neutral white
- Light features
Incl. magnetic fasteners
- Recess diameter
55 mm
- Recess depth
35 mm
- Outside Ø
76 mm
IP44
- Protection class
IP44
- Factory colour
White
- Material
Stainless steel
n.rel.
- Light bulb included
Yes
- Colour temperature range
4000 K
- Height
40 mm
- Rated luminous flux
65 lm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2483968 EVN LR01840W LR01840W LED recessed wall light LED (monochrome) Built-in LED 1.8 W White
User & Safety Instructions
User & Safety Instructions 2483968 EVN LR01840W LR01840W LED recessed wall light LED (monochrome) Built-in LED 1.8 W White
Description
The LED wall mounted light fixture is designed in such a way that it can be mounted either directly in the wall with two screws or alternatively in switch boxes. The screws are covered by the magnetically removable stainless steel frame. Due to its design and power, the lamp is perfectly suitable as an orientation lamp. Thanks to THE MM marking, the lamp can also be used in furniture construction. Since the lamp is connected directly to the mains voltage supply, there are no additional costs for power supplies. Due to the rear-mounted seal, the lamp achieves protection class IP44, housing color similar to RAL9003 when installed.
This text is machine translated.
This text is machine translated.












