
Technical specifications
- Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
- Bulb: LED not replaceable
- Mounting type: Construction/installation
- Design: Band
- Number of lamps per meter: 60
- Lamp power per meter 14.4 W
- Luminous flux per meter: 401 lm
- Voltage type DC
- Lamp voltage 24 V
- Reflected beam angle 120°
- Operating device: LED operating device voltage-controlled
- Suitable for dimmer: Yes
- Removable operating device: No.
- Light current decline at medium. Service life 50,000 h at 25 °C surrounding temperature: 30 %
- Protection class (IP) IP67
- Protection class III
- Light color RGB
- Constant luminous flux regulation: No.
- Adjustable color temperature: No.
- Adjustable radiation angle: No.
- Width: 15 mm
- Height/depth 7 mm
- Length: 5000 mm
- Length of each section 100 mm
- With end piece: Yes
- With connection set: No.
- With protective cover: No.
- Self-adhesive: Yes
- Number of pins: 4
- Connection type: Soldering
- Compatible with Apple HomeKit: No.
- Compatible with Google Assistant: No.
- Compatible with Amazon Alexa: No.
- IFTTT support available: No.
- Product type
LED strip
- Connectors (LED strips)
+ solder lugs
- LED strip features
Dimmable
Flexible
Can be shortened
Self-adhesive
- Type
Band
- Colour
RGB
- Total luminous flux
2005 lm
- Use
Inside
- Radiation angle
120°
- Luminous flux (Φ) per unit
401 lm
- Operating voltage
24 V
- Connection
Soldering
- Dim
(L x W x H) 5000 x 15 x 7 mm
- Power consumption per unit
14.4 W
- LED number per unit
60
- Width
15 mm
- Height
7 mm
- Length
5000 mm
- Unit length
100 mm
IP67
n.rel.
Yes
- Protection class
III
Built-in LED
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3152013 EVN LSTRSB6724305099 LSTRSB6724305099 LED strip + solder lugs 24 V 5000 mm RGB 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3152013 EVN LSTRSB6724305099 LSTRSB6724305099 LED strip + solder lugs 24 V 5000 mm RGB 1 pc(s)
Description
Shortened and flexible RGB LED strip with high-performance LED chips. In comparison to conventional LED chips, the bright super-bright LED chips on this strip achieve a much higher light yield with the same power consumption or comparable light yield with low power consumption. The RGB strip is perfectly suited to implement a variety of lighting scenarios. No matter, whether ambient lighting in e.g. living room, bedroom corridor, or more. There are virtually no limits to fantasy! Important: In order to prevent overheating of the strip, it should only be installed on heat-conducting surfaces, preferably in aluminum profiles. The technical specifications are maximum values and are only reached at full power. The strip is also UV-resistant. The light yield is max. 401lm per meter.
This text is machine translated.
This text is machine translated.








