
Highlights & Details
Anti-glare LED recessed wall light, IP20
- Power= 2.2 W Total luminous flux= 150 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED recessed wall light
- Operating voltage
100 V AC
240 V AC
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
2.2 W
2.2 W
150 lm
- Total luminous flux
150 lm
3000 K
- Colour
Warm white
- Protection screen
Textured
- Light features
Incl. cover
- Recess depth
38 mm
IP20
- Factory colour
Silver
- Material
Aluminium
n.rel.
- Dim
(L x W x H) 90 x 90 x 41 mm
- Light bulb included
Yes
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Width
90 mm
- Height
41 mm
- Length
90 mm
- Rated luminous flux
150 lm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2483984 EVN P21702S P21702S LED recessed wall light LED (monochrome) Built-in LED 2.2 W Silver
User & Safety Instructions
User & Safety Instructions 2483984 EVN P21702S P21702S LED recessed wall light LED (monochrome) Built-in LED 2.2 W Silver
Description
This text is machine translated.












