The RGB LED Wall-washer can be used not only for numerous applications in the outside area, but also in the interior. The mounting is done with the holders included in the delivery. These allow a swivel range of 225°. The specified height is included Holder measured in non-swiveled state. To avoid condensation, the wall washer has a self-venting bleed valve. On each side of the wall washer is a 24cm long connecting cable with plug or Socket, whereby several wall washers (max. 6) can be connected with one another and thus operated via only one operating device and one controller. This allows all wallpapers to be synchronized. The supply cable for connection to the power supply unit is available separately in the lengths 10m (P65ASL1000RGB) or 3M (P65ASL300RGB). A 1m long connection cable is also available separately (P65VBL100RGB). The specified lumen are achieved at full power of all colors. Ta: -20°C - 45°C. The beam angle is 40°.
This text is machine translated.