
Power-LED sunken ground light, IP67
Highlights & Details
- Power= 1 W
- Total luminous flux= 100 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
Recessed floor light
- Operating voltage
12 V DC
- Outside Ø
35 mm
- Bulb type
LED (monochrome)
- Rating per bulb
1 W
1 W
3000 K
- Colour
Warm white
- Total luminous flux
100 lm
- Recess diameter
30 mm
- Recess depth
45 mm
- Protection class
III
IP67
- Factory colour
Stainless steel
- Material
Steel (stainless)
n.rel.
- Radiation angle
80°
- Light bulb included
Yes
- Colour temperature range
3000 K
- Height
40 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2483996 EVN P67101002 P67101002 Recessed floor light LED (monochrome) 1 W Stainless steel
User & Safety Instructions
User & Safety Instructions 2483996 EVN P67101002 P67101002 Recessed floor light LED (monochrome) 1 W Stainless steel
Description
LED sunken ground light for a variety of indoor and outdoor applications. Extremely low power consumption and still enough Leuchtkraft to set optical accents, such as Sidewalls of stairs, in the terrace floor and much more. The lamp is made entirely of stainless steel and has a 50cm long connection cable with plug for connection to the IP65 plug system. The lamp can be driven over at max. 1000kg and 20km/h. The type of dimming depends on the power supply used.
This text is machine translated.
This text is machine translated.












