
Highlights & Details
Power-LED sunken ground light, IP67
- Power= 1 W
- Total luminous flux= 100 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
Recessed floor light
- Operating voltage
12 V DC
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
1 W
1 W
3000 K
- Colour
Warm white
100 lm
- Total luminous flux
100 lm
- Recess diameter
30 mm
- Recess depth
45 mm
- Light features
Hardwearing
- Protection class
III
IP67
- Factory colour
Stainless steel
- Material
Steel (stainless)
- Feed length
50 cm
- Dim
(L x W x H) 35 x 35 x 40 mm
n.rel.
- Radiation angle
80°
- Light bulb included
Yes
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Width
35 mm
- Height
40 mm
- Length
35 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2483997 EVN P67104002 P67104002 Recessed floor light Built-in LED LED (monochrome) 1 W Stainless steel
User & Safety Instructions
User & Safety Instructions 2483997 EVN P67104002 P67104002 Recessed floor light Built-in LED LED (monochrome) 1 W Stainless steel
Description
This text is machine translated.












