
Highlights & Details
LED sunken ground light, 2-way light emission
- Power= 7 W
- Total luminous flux= 188 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
Recessed floor light
- Operating voltage
230 V AC
- Outside Ø
125 mm
- Bulb type
LED (monochrome)
Bulb cannot be changed
- Rating per bulb
7 W
7 W
3000 K
- Colour
Warm white
188 lm
- Total luminous flux
188 lm
- Recess diameter
118 mm
- Recess depth
116 mm
- Protection screen
Clear
- Light features
Hardwearing
- Protection class
I
IP67
- Factory colour
Anthracite
- Material
Aluminium
n.rel.
- Radiation angle
80°
- Light bulb included
Yes
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Height
128 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2484000 EVN P67154702 P67154702 Recessed floor light Bulb cannot be changed LED (monochrome) 7 W Anthracite
User & Safety Instructions
User & Safety Instructions 2484000 EVN P67154702 P67154702 Recessed floor light Bulb cannot be changed LED (monochrome) 7 W Anthracite
Description
This text is machine translated.












