
Highlights & Details
Power LED ceiling light dim2warm, swiveling
- Power= 6 W Total luminous flux= 600 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED recessed light
- Operating voltage
240 V AC
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
6 W
6 W
600 lm
- Total luminous flux
600 lm
3000 K
- Colour
Warm white
- Protection screen
Clear
- Radiation angle
20°
40°
- Light features
Dimmable
- Swivel range (max.)
20°
- Recess depth
38 mm
- Outside Ø
83 mm
IP20
- Factory colour
Stainless steel
- Material
Aluminium
n.rel.
Yes
- Light bulb included
Yes
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
2000 K
- Colour temperature range
2000 - 3000 K
- Height
43 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2484061 EVN PC20N613D2W PC20N613D2W LED recessed light LED (monochrome) Built-in LED 6 W Stainless steel
User & Safety Instructions
User & Safety Instructions 2484061 EVN PC20N613D2W PC20N613D2W LED recessed light LED (monochrome) Built-in LED 6 W Stainless steel
Description
This text is machine translated.












