
Highlights & Details
LED sunken ground light, IP67 with adjustment screw
- Power= 15 W
- Total luminous flux= 1012 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
Recessed floor light
- Operating voltage
100 V AC
240 V AC
- Outside Ø
180 mm
- Bulb type
LED (monochrome)
- Rating per bulb
15 W
15 W
3000 K
- Colour
Warm white
- Total luminous flux
1012 lm
- Recess diameter
165 mm
- Recess depth
192 mm
- Protection screen
Textured
- Protection class
I
IP67
- Factory colour
Stainless steel
- Material
Aluminium
n.rel.
- Radiation angle
20°
40°
- Light bulb included
Yes
- Colour temperature range
3000 K
- Height
152 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2484137 EVN PC67101502 PC67101502 Recessed floor light LED (monochrome) 15 W Stainless steel
User & Safety Instructions
User & Safety Instructions 2484137 EVN PC67101502 PC67101502 Recessed floor light LED (monochrome) 15 W Stainless steel
Description
The lamp body of the sunken ground light is made of solid aluminum, the upper cover ring is made of V2A stainless steel and can be used for a variety of outdoor applications. The installation is done by means of the plastic mounting sleeve included in the delivery. The light can be swiveled at any time by means of an adjustment screw when it is installed; the swivel angle is 20°. In addition, there is no additional cost for a ballast, as it is connected directly to the 230V feed line. To prevent condensation, there is a self-venting bleed valve on the bottom of the lamp. The maximum overtravel speed is 20km/h. The lamp has a beam angle of 38°.
This text is machine translated.
This text is machine translated.












