
Highlights & Details
LED sunken ground light, IP67 with adjustment screw
- Power= 15 W
- Total luminous flux= 1012 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
Recessed floor light
- Operating voltage
100 V AC
240 V AC
- Outside Ø
180 mm
- Bulb type
LED (monochrome)
Bulb cannot be changed
- Rating per bulb
15 W
15 W
3000 K
- Colour
Warm white
1012 lm
- Total luminous flux
1012 lm
- Recess diameter
165 mm
- Recess depth
197 mm
- Protection screen
Textured
- Light features
Swivelling
- Swivel range (max.)
20°
- Protection class
I
IP67
- Factory colour
Anthracite
- Material
Aluminium
n.rel.
- Radiation angle
20°
40°
- Light bulb included
Yes
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Height
152 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2484138 EVN PC67101502A PC67101502A Recessed floor light Bulb cannot be changed LED (monochrome) 15 W Anthracite
User & Safety Instructions
User & Safety Instructions 2484138 EVN PC67101502A PC67101502A Recessed floor light Bulb cannot be changed LED (monochrome) 15 W Anthracite
Description
This text is machine translated.












