
Highlights & Details
700mA LED power supply
- Constant current
- 700 mA
Technical specifications
- Product type
LED driver
- Type
Constant current
- Operating current
700 mA
- Dim
(L x W x H) 120 x 45 x 28 mm
- Test mark
MM-Kennzeichnung
- Max. output current
700 mA
- Output current (max.) - rounded
700 mA
- Protection class
II
- LED driver features
dimmable
IP20
- Connection
Open end cable
- Max. power
18 W
- Input voltage (max.)
240 V
- Min. input voltage
220 V
- Weight
0 kg
- Power (min.)
9.1 W
- Power range
9.1 up to 18 W
- Width
45 mm
- Height
28 mm
- Length
120 mm
- Max. temperature
80 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2484153 EVN PLD318 LED driver Constant current 18 W 700 mA dimmable 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2484153 EVN PLD318 LED driver Constant current 18 W 700 mA dimmable 1 pc(s)
Description
The short-circuit proof safety transformer can be used in furniture construction without any problem, as THE MM marking is given. The connection on the primary and secondary sides is made by screw terminals, which are suitable for cables from 0.75 - 2,5mm² primary side or 0,5mm² - 2,5mm² secondary side. Technical data: Supply voltage 220-240V/AC, ta: -20°C - 45°C, tc: 80°C, power factor 0.95.
This text is machine translated.
This text is machine translated.
Hints
Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.












