
Highlights & Details
350mA LED power supply
- Constant current
- 350 mA
Technical specifications
- Product type
LED driver
- Type
Constant current
- Dim
(L x W x H) 182 x 58 x 31 mm
- Test mark
MM-Kennzeichnung
- Max. output current
350 mA
- Output current (max.) - rounded
350 mA
- Protection class
I
- LED driver features
Outdoor
IP67
- Connection
Open end cable
- Max. power
37.1 W
- Output current (min.)
350 mA
- Input voltage (max.)
240 V
- Min. input voltage
220 V
- Weight
0.5 kg
- Power (min.)
20 W
- Power range
20 up to 37.1 W
- Width
58 mm
- Height
31 mm
- Length
182 mm
- Max. temperature
50 °C
- Min. temperature
-20 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2484170 EVN PLK673540 LED driver Constant current 37.1 W 350 mA Outdoor 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2484170 EVN PLK673540 LED driver Constant current 37.1 W 350 mA Outdoor 1 pc(s)
Description
The short-circuit proof safety transformer can be used outdoors due to its higher degree of protection, but can also be used in furniture construction, for example, as THE MM marking is given. The connecting cables have a length of 29cm on the primary side and 29cm on the secondary side. Technical data: Supply voltage: 100-240V/AC, ta: -20°C - 50°C, tc: 80°C, power factor 0.95.
This text is machine translated.
This text is machine translated.
Hints
Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.












