1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED recessed light
230 V
Built-in LED
LED (monochrome)
6 W
6 W
683 lm
683 lm
3000 K
White
Dimmable
25°
68 mm
26 mm
83 mm
IP54
II
Stainless steel
Aluminium
n.rel.
(Ø x H) 83 mm x 28.00 mm
Yes
Yes
3000 K
3000 K
3000 - 3000 K
28.00 mm
28 mm
83 mm
80-89
230 V
yes
User & Safety Instructions 3151988 EVN S061302 S061302 LED recessed light LED (monochrome) Built-in LED 6 W Stainless steel