
EVN SB202416828D2W LED strip EEC: F (A - G) open cable ends 24 V 5 m Warm white to daylight white 1 pc(s)

Technical specifications
- Product type
LED strip
- Connectors (LED strips)
open cable ends
- LED strip features
Can be shortened
Selectable modes
- Colour
Warm white to daylight white
- Min. colour temperature
1800 K
- Use
Inside
- Colour temperature (max.)
3000 K
- Colour rendering index
89 Ra
- Luminous flux (Φ) per unit
1160 lm
- Operating voltage
24 V
- Connection
Soldering
- Dim
(L x W x H) 5 m x 10 mm x 2 mm
- Width
10 mm
- Height
2 mm
- Length
5 m
IP20
F (A - G)
Yes
- Protection class
III
w/o
Documents & Downloads
Datasheet
Datasheet 2484193 EVN SB202416828D2W LED strip EEC: F (A - G) open cable ends 24 V 5 m Warm white to daylight white 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2484193 EVN SB202416828D2W LED strip EEC: F (A - G) open cable ends 24 V 5 m Warm white to daylight white 1 pc(s)
Description
This text is machine translated.













