
EVN SB2024802827 SB2024802827 LED strip EEC: D (A - G) open cable ends 24 V 5 m Warm white 1 pc(s)
EAN:
Part number:
Item no:

1/3
Product type
LED strip
Connectors (LED strips)
open cable ends
LED strip features
Can be shortened
Colour
Warm white
Use
Inside
Datasheet (PDF)
Technical specifications
- Product type
LED strip
- Connectors (LED strips)
open cable ends
- LED strip features
Can be shortened
- Factory colour
Warm white
- Colour
Warm white
- Use
Inside
- Colour rendering index
89 Ra
- Luminous flux (Φ) per unit
2977 lm
- Operating voltage
24 V
- Connection
Soldering
- Dim
(L x W x H) 5 m x 10 mm x 2 mm
- Width
10 mm
- Height
2 mm
- Length
5 m
IP20
D (A - G)
- Protection class
III
w/o
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2484206 EVN SB2024802827 SB2024802827 LED strip EEC: D (A - G) open cable ends 24 V 5 m Warm white 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2484206 EVN SB2024802827 SB2024802827 LED strip EEC: D (A - G) open cable ends 24 V 5 m Warm white 1 pc(s)
Description
Short-cut and flexible LED strip with high-performance LED chips. The superbright LED chips installed on this strip achieve a significantly higher light yield at the same power consumption, or comparable light yield at lower power consumption, compared to conventional LED chips. This makes it possible to implement a wide range of applications, such as direct or indirect lighting for living rooms, bedrooms, corridors, etc. even more energy-saving. Even projects with high demands regarding the light yield can be realized with these strips. Important: To avoid overheating of the strip, it must only be installed on thermally conductive surfaces, preferably in aluminum profiles. Exact binning allows color tolerances of a maximum of +/-50K. The light yield is 2977lm per meter.
This text is machine translated.
This text is machine translated.













