
EVN SB54241402840 LED strip EEC: F (A - G) open cable ends 24 V 5 m Neutral white 1 pc(s)
EAN:
Part number:
Item no:

1/3
Product type
LED strip
Connectors (LED strips)
open cable ends
LED strip features
Can be shortened
Colour
Neutral white
Operating voltage
24 V
Datasheet (PDF)
Technical specifications
- Product type
LED strip
- Connectors (LED strips)
open cable ends
- LED strip features
Can be shortened
- Colour
Neutral white
- Colour rendering index
89 Ra
- Luminous flux (Φ) per unit
1953 lm
- Operating voltage
24 V
- Connection
Soldering
- Dim
(L x W x H) 5 m x 10 mm x 3 mm
- Width
10 mm
- Height
3 mm
- Length
5 m
IP54
F (A - G)
- Protection class
III
Documents & Downloads
Datasheet
Datasheet 2484210 EVN SB54241402840 LED strip EEC: F (A - G) open cable ends 24 V 5 m Neutral white 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2484210 EVN SB54241402840 LED strip EEC: F (A - G) open cable ends 24 V 5 m Neutral white 1 pc(s)
Description
Short-cut and flexible LED strip with high-performance LED chips. The superbright LED chips installed on this strip achieve a significantly higher light yield at the same power consumption, or comparable light yield at lower power consumption, compared to conventional LED chips. This makes it possible to implement a wide range of applications, such as direct or indirect lighting for living rooms, bedrooms, corridors, etc. even more energy-saving. Even projects with high demands regarding the light yield can be realized with these strips. Important: To avoid overheating of the strip, it must only be installed on thermally conductive surfaces, preferably in aluminum profiles. The light yield is 1953lm per meter.
This text is machine translated.
This text is machine translated.













