
EVN SB5424602840 SB5424602840 LED strip EEC: F (A - G) open cable ends 24 V 5 m Neutral white 1 pc(s)
EAN:
Part number:
Item no:

1/3
Product type
LED strip
Connectors (LED strips)
open cable ends
LED strip features
Can be shortened
Colour
Neutral white
Operating voltage
24 V
Datasheet (PDF)
Technical specifications
- Product type
LED strip
- Connectors (LED strips)
open cable ends
- LED strip features
Can be shortened
- Colour
Neutral white
- Colour temperature type
4000 K
- Colour rendering index
89 Ra
- Radiation angle
120°
- Luminous flux (Φ) per unit
933 lm
- Operating voltage
24 V
- Connection
Soldering
- Dim
(L x W x H) 5 m x 8 mm x 3 mm
- Power consumption per unit
9.6 W
- Width
8 mm
- Height
3 mm
- Length
5 m
- Unit length
5000 mm
IP54
F (A - G)
Yes
- Colour rendering index
80-89
- Protection class
III
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2484219 EVN SB5424602840 SB5424602840 LED strip EEC: F (A - G) open cable ends 24 V 5 m Neutral white 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2484219 EVN SB5424602840 SB5424602840 LED strip EEC: F (A - G) open cable ends 24 V 5 m Neutral white 1 pc(s)
Description
Short-cut and flexible LED strip with high-performance LED chips. The superbright LED chips installed on this strip achieve a significantly higher light yield at the same power consumption, or comparable light yield at lower power consumption, compared to conventional LED chips. This makes it possible to implement a wide range of applications, such as direct or indirect lighting for living rooms, bedrooms, corridors, etc. even more energy-saving. Even projects with high demands regarding the light yield can be realized with these strips. Important: To avoid overheating of the strip, it must only be installed on thermally conductive surfaces, preferably in aluminum profiles. The light yield is 933lm per meter.
This text is machine translated.
This text is machine translated.













