
EVN SB6724602827 SB6724602827 LED strip EEC: G (A - G) open cable ends 24 V 5 m Warm white 1 pc(s)

Technical specifications
- Product type
LED strip
- Connectors (LED strips)
open cable ends
- LED strip features
Can be shortened
- Colour
Warm white
- Colour temperature type
2700 K
- Use
Inside
- Colour rendering index
89 Ra
- Radiation angle
120°
- Luminous flux (Φ) per unit
848 lm
- Operating voltage
24 V
- Connection
Soldering
- Dim
(L x W x H) 5 m x 12 mm x 6 mm
- Power consumption per unit
9.6 W
- LED number per unit
120
- Width
12 mm
- Height
6 mm
- Length
5 m
- Unit length
5000 mm
IP67
G (A - G)
Yes
- Colour rendering index
80-89
- Protection class
III
Built-in LED
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2484233 EVN SB6724602827 SB6724602827 LED strip EEC: G (A - G) open cable ends 24 V 5 m Warm white 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2484233 EVN SB6724602827 SB6724602827 LED strip EEC: G (A - G) open cable ends 24 V 5 m Warm white 1 pc(s)
Description
This text is machine translated.













