
Highlights & Details
SLD1225
- Constant voltage
- 12 V
- 0 mA
Technical specifications
- Product type
LED transformer
- Type
Constant voltage
- Dim
(L x W x H) 122 x 52 x 30 mm
- Output voltage (max.)
12 V DC
- Output voltage (min.)
12 V
- Test mark
MM-Kennzeichnung
- Max. output current
0 mA
- Protection class
II
- LED driver features
dimmable
IP20
- Connection
Open end cable
- Max. power
25 W
- Input voltage (max.)
240 V
- Min. input voltage
100 V
- Weight
0.12 kg
- Power (min.)
2.5 W
- Power range
2.5 up to 25 W
- Width
52 mm
- Height
30 mm
- Length
122 mm
- Max. temperature
70 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2484240 EVN SLD1225 LED transformer Constant voltage 25 W 0 mA 12 V dimmable 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2484240 EVN SLD1225 LED transformer Constant voltage 25 W 0 mA 12 V dimmable 1 pc(s)
Description
The short-circuit proof safety transformer may only be used indoors, but can also be used, for example, in furniture construction, as THE MM marking is given. The screw terminals are suitable for cables of 0.5-1,5mm² and secondary side for cables of 0.75-1,5mm². When using an LED dimmer with a minimum load of max. 3W, the dimming range is 100 - 0%; when using an LED dimmer with a higher minimum load, there may be a reduced dimming range. Technical data: Supply voltage 220-240V/AC, ta: -20°C - 50°C, tc: 70°C, power factor: 0.95.
This text is machine translated.
This text is machine translated.
Hints
Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.












