
Highlights & Details
24V/DC LED power supply, dimmable
- Constant voltage
- 24 V DC
- 0 mA
Technical specifications
- Product type
LED transformer
- Type
Constant voltage
- Dim
(L x W x H) 122 x 52 x 30 mm
- Factory colour
Multicolour
- Output voltage (max.)
24 V DC
- Output voltage (min.)
24 V DC
- Test mark
MM-Kennzeichnung
- Max. output current
0 mA
- Protection class
II
- LED driver features
dimmable
IP20
- Connection
Open end cable
- Max. power
25 W
- Input voltage (max.)
240 V
- Min. input voltage
100 V
- Weight
0.12 kg
- Power (min.)
2.5 W
- Power range
2.5 up to 25 W
- Width
52 mm
- Height
30 mm
- Length
122 mm
- Max. temperature
50 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2484244 EVN SLD2425 LED transformer EEC A (A - G) Constant voltage 25 W 0 mA 24 V DC dimmable 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2484244 EVN SLD2425 LED transformer EEC A (A - G) Constant voltage 25 W 0 mA 24 V DC dimmable 1 pc(s)
Description
This text is machine translated.












