
Highlights & Details
24V/DC LED power supply, dimmable
- Constant voltage
- 24 V DC
Technical specifications
- Product type
LED transformer
- Type
Constant voltage
- Dim
(L x W x H) 250 x 72 x 41 mm
- Output voltage (max.)
24 V DC
- Output voltage (min.)
24 V DC
- Protection class
I
- LED driver features
dimmable
IP67
- Connection
Open end cable
- Max. power
200 W
- Input voltage (max.)
240 V
- Min. input voltage
100 V
- Weight
0
- Power (min.)
67 W
- Power range
67 up to 200 W
- Width
72 mm
- Height
41 mm
- Length
250 mm
- Max. temperature
50 °C
- Min. temperature
-20 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2484256 EVN SLD6724200 LED transformer Constant voltage 200 W 24 V DC dimmable 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2484256 EVN SLD6724200 LED transformer Constant voltage 200 W 24 V DC dimmable 1 pc(s)
Description
The short-circuit proof safety transformer can be used outdoors due to its higher degree of protection, but can also be used in furniture construction, for example, as THE MM marking is given. When using an LED dimmer with a minimum load of max. 3W, the dimming range is 100 - 0%; when using an LED dimmer with a higher minimum load, there may be a reduced dimming range. The connecting cables have a length of 29cm on the primary side and 29cm on the secondary side. Technical data: Supply voltage 220-240V/AC, ta: -20°C - 50°C, tc: 80°C, power factor 0.95.
This text is machine translated.
This text is machine translated.
Hints
Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.












