
EVN STR2024302827 LED strip EEC: E (A - G) open cable ends 24 V 5 m Warm white Piece 1 pc(s)
EAN:
Part number:
Item no:

1/3
Packaging type
Piece
Product type
LED strip
Connectors (LED strips)
open cable ends
LED strip features
Can be shortened
Colour
Warm white
Datasheet (PDF)
Technical specifications
- Packaging type
Piece
- Product type
LED strip
- Connectors (LED strips)
open cable ends
- LED strip features
Can be shortened
- Factory colour
Warm white
- Colour
Warm white
- Use
Inside
- Colour rendering index
89 Ra
- Luminous flux (Φ) per unit
450 lm
- Operating voltage
24 V
- Connection
Soldering
- Dim
(L x W x H) 5 m x 8 mm x 2 mm
- Width
8 mm
- Height
2 mm
- Length
5 m
IP20
E (A - G)
- Protection class
III
Documents & Downloads
Datasheet
Datasheet 2484280 EVN STR2024302827 LED strip EEC: E (A - G) open cable ends 24 V 5 m Warm white Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2484280 EVN STR2024302827 LED strip EEC: E (A - G) open cable ends 24 V 5 m Warm white Piece 1 pc(s)
Description
Short-cut and flexible LED strip for a variety of applications, such as direct or indirect room lighting, decorative and effective for living room, bedroom, hallway, kitchen and much more. There are almost no limits to the application possibilities. Important: To avoid overheating of the strip, it must only be installed on thermally conductive surfaces, preferably in aluminum profiles. The light yield is max. 450lm per meter.
This text is machine translated.
This text is machine translated.













