
Highlights & Details
Power-LED wall mount lamp, IP65
- Power= 27 W
- Total luminous flux= 1350 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED wall light
- Operating voltage
100 V
240 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
27 W
- Protection class
I
IK06
IP65
- Factory colour
Anthracite
- Material
Aluminium
- Dim
(Ø x H) 100 mm x 145 mm
n.rel.
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Total luminous flux
1350 lm
1350 lm
- Height
145 mm
- Length
230 mm
- Depth
95 mm
- (Ø)
100 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2484315 EVN W65271602 W65271602 LED wall light 27 W LED (monochrome) Anthracite
User & Safety Instructions
User & Safety Instructions 2484315 EVN W65271602 W65271602 LED wall light 27 W LED (monochrome) Anthracite
Description
The 2-flame LED wall light is completely made of aluminum in the die-cast process. Thanks to the given protection class, it can be used both indoors and outdoors. Thus, not only house facades can be skillfully set in scene, but also stairwells or stairways can be perfectly illuminated and of course much more. The total light output of the lamp is 2700 lumen. Socket size: HXD: 41x95mm. The housing color is similar to RAL7016.
This text is machine translated.
This text is machine translated.












