
Highlights & Details
LED wall mounted lamp, IP20
- Power= 18 W
- Total luminous flux= 1600 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED wall light
- Operating voltage
110 V
240 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
18 W
18 W
- Light features
Ceiling mount option
- Protection class
I
IK05
IP20
- Factory colour
Silver
- Material
Aluminium
- Dim
(Ø x H) 370 mm x 45 mm
n.rel.
- Type
Circular
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Total luminous flux
1600 lm
1600 lm
- Height
45 mm
- (Ø)
370 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2484326 EVN WAR20181402 WAR20181402 LED wall light 18 W LED (monochrome) Silver
User & Safety Instructions
User & Safety Instructions 2484326 EVN WAR20181402 WAR20181402 LED wall light 18 W LED (monochrome) Silver
Description
LED wall mounted lamp for a variety of indoor applications. The plastic disc from PMMA which runs around the ring is illuminated by an LED band and the light is emitted at the matt points of the plastic disc. Thus almost the complete plastic disc acts as a light source and thus becomes the absolute highlight in every room. Due to the function no blinding effect arises, with at the same time sufficient lighting. In addition, the lamp can also be operated via a central battery, with an input voltage of 176-276V/DC. The middle, silver cover is available separately for even more design options in other colors.
This text is machine translated.
This text is machine translated.












