
Highlights & Details
LED wall mounted lamp, IP65
- Power= 8 W
- Total luminous flux= 300 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED wall light
- Operating voltage
200 V
240 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
8 W
8 W
- Light features
Indirect light emission
- Protection class
I
IK08
IP65
- Factory colour
Anthracite
- Material
Aluminium
- Dim
(Ø x H) 180 mm x 40 mm
n.rel.
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Total luminous flux
300 lm
300 lm
- Height
40 mm
- (Ø)
180 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2484329 EVN WAR65081602 WAR65081602 LED wall light 8 W LED (monochrome) Anthracite
User & Safety Instructions
User & Safety Instructions 2484329 EVN WAR65081602 WAR65081602 LED wall light 8 W LED (monochrome) Anthracite
Description
The LED wall light is made of aluminum in the die-cast process. Thanks to the given protection class, it can be used both indoors and outdoors. The indirect light emission illuminates the corrugated part of the lamp housing, whereby no blinding effect arises. The lamp is perfectly suitable for example Orientation lighting around the house, in the staircase or stairs up/down and much more. The color is similar to RAL7016.
This text is machine translated.
This text is machine translated.












