
Evoluent VerticalMouse4 VM4RB Mac Ergonomic mouse Bluetooth® Optical White, Silver 6 Buttons 2800 dpi Ergonomic
EAN:
Part number:
Item no:

1/6
Total (€ 109.24 / piece)
€ 109.24
plus VAT.
14-day return policy included
Evoluent Vertical Mouse 4 Mac Wireless Right
Highlights & Details
- Ergonomically designed, vertical mouse
- Supports your hand in an upright neutral posture and avoids forearm twisting
- Adjustable resolution: 800 - 2.800 dpi
- Compatible with Windows, Mac and Linux
Technical specifications
- Product type
Ergonomic mouse
- Transfer type
Bluetooth®
- Interfaces
Bluetooth
USB
- Sensor type
Optical
- Sensor resolution
2800 dpi
- No. of keys
6 Buttons
- Suitable for (input devices)
Right-handers
- Data input device features
Ergonomic
- Factory colour
White
Silver
- Weight
0.218
- Keyboard layout
None (PC-controlled)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1544742 Evoluent VerticalMouse4 VM4RB Mac Ergonomic mouse Bluetooth® Optical White, Silver 6 Buttons 2800 dpi Ergonomic
User & Safety Instructions
User & Safety Instructions 1544742 Evoluent VerticalMouse4 VM4RB Mac Ergonomic mouse Bluetooth® Optical White, Silver 6 Buttons 2800 dpi Ergonomic
Description
Avoids forearm twisting for comfort and good health
The patented shape supports your hand in an upright neutral posture that generally avoids forearm twisting. Many users, including medical doctors, ergonomists and physical therapists, said the Evoluent VerticalMouse provides superior comfort and even relieved their wrist pain.
The patented shape supports your hand in an upright neutral posture that generally avoids forearm twisting. Many users, including medical doctors, ergonomists and physical therapists, said the Evoluent VerticalMouse provides superior comfort and even relieved their wrist pain.
What kind of Mice are you looking for?
- 3D mouse
- Apple Magic Mouse & Trackpad
- Bluetooth mouse
- Cherr mouse
- Ergonomic mice
- Evoluent Vertical Mouse
- Gaming mice
- Hama mouse
- Laser mouse
- Lenovo mouse
- LH mouse
- Logitech gaming mouse
- Logitech gaming mouse
- Logitech mouse
- Logitech wireless mouse
- Microsoft mouse
- SpeedLink mouse
- Trackballs
- Trust mouse
- USB mouse
- Wireless mouse










