
Number
Technical specifications
- Product type
Remote maintenance router
- Interfaces
4G
Ethernet
USB
- Type
EC7133L_00MA
- Operating voltage
24 V DC
12 V DC
- Max. operating temperature
60 °C
- Min. operating temperature
-25 °C
- Operating temperature
-25 up to 60 °C
- I/O number
3
- No. of inputs
2 x
- No. of outputs
1 x
- Dim
(W x H) 43.6 mm x 108 mm
- Max. current consumption
495 mA
- Height
108 mm
- Width
43.6 mm
- Manufacturer part #
EC7133L_00MA
- Type
1xDO: Open drain (MOSFET) 200mA; insulation 1.5kV;0 to 24 V DC; 1.5 kV insulation
- Interfaces
WAN Ethernet: Up to 3 ports, 10/100 MB EthernetLAN Ethernet: Up to 4 ports, 10/100 MB EthernetField interface: Up to 10 USB 2.0 connections, female connector 2.0
- Current consumption
215 mA
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2735098 EWON EC7133L_00MA EC7133L_00MA Remote maintenance router 4G, Ethernet, USB No. of inputs: 2 x No. of outputs: 1 x I/O nu
User & Safety Instructions
User & Safety Instructions 2735098 EWON EC7133L_00MA EC7133L_00MA Remote maintenance router 4G, Ethernet, USB No. of inputs: 2 x No. of outputs: 1 x I/O nu
Description
This text is machine translated.
Features
- Easy setup so a machine can be IIoT ready in just a few minutesNon-intrusive outbound connections - no change to existing network requiredHardware root-of-trust provides security for the hardware KernSecure element, the perfect place to store important secretsCertificate of origin to prevent cloning and counterfeitingProven Security Status:ISO 27001 certified and Cybersecurity partnership with NVISOSolution is based on the latest standard technologies.Manage connectivity from all your machines and employees from one placeWith only 2 clicks access to your attachments - no matter where these are present



