
Highlights & Details
EWON edge 310 Ethernet gateway for secure remote maintenance
- Secure, IT-oriented remote access with VPN, single sign-on (SSO), MFA (multi-factor authentication) and comprehensive audit protocols
- Flexible network segmentation for enhanced IT/OT security
- USB configuration for quick setup and on-site recovery
- High-speed remote access with up to three times faster performance than the previous generation
- Scalable deployment from a single machine to global operations
Technical specifications
- Cloud-based device and user management via EWON cloud
- Cloud functions depend on the selected EWON cloud subscription plan
- Operating voltage
18 to 24 VDC (±20 %)
- Product type
Gateway
- Interfaces
1 × WAN Ethernet (RJ45)
3 × LAN Ethernet (RJ45)
1 × USB port
2 × digital inputs
1 × relay output
- Data transfer rate
10/100 Mbps
- Manufacturer part #
EE310
- Type
Edge 310
- Dim
(L x W x H) 98 x 25 x 120 mm
- Operating voltage
18 V DC
24 V DC
- Operating temperature
-25 up to 60 °C
- Max. operating temperature
60 °C
- Min. operating temperature
-25 °C
- Digital outputs
1
- Digital inputs
2
- Weight
151 g
- Plastic free packaging
Plastic-free packaging
- Width
25 mm
- Height
120 mm
- Length
98 mm
Documents & Downloads
Datasheet
Datasheet 3818207 EWON Edge 310 Gateway 18 V DC, 24 V DC
User & Safety Instructions
User & Safety Instructions 3818207 EWON Edge 310 Gateway 18 V DC, 24 V DC
Conformity certificate
Conformity certificate 3818207 EWON Edge 310 Gateway 18 V DC, 24 V DC
Description
This text is machine translated.
















