There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Variants(All information is without VAT, plus shipping costs)
Length
Adjustment range
Exact 04957 Tap wrench M13 - M32 DIN 1814
1223619
This article
700 mm
M13 - M32
Exact 04951 Tap wrench M1 - M8 DIN 1814
1223613
130 mm
M1 - M8
Exact 04952 Tap wrench M1 - M10 DIN 1814
1223614
180 mm
M1 - M10
Exact 04953 Tap wrench M1 - M12 DIN 1814
1223615
180 mm
M1 - M12
Exact 04954 Tap wrench M3.5 - M12 DIN 1814
1223616
280 mm
M3.5 - M12
Exact 04955 Tap wrench M5 - M20 DIN 1814
1223617
380 mm
M5 - M20
Exact 04956 Tap wrench M11 - M27 DIN 1814
1223618
515 mm
M11 - M27
Exact 04958 Tap wrench M18 - M42 DIN 1814
1223620
1000 mm
M18 - M42
Exact 04959 Tap wrench M25 - M52 DIN 1814
1223621
1250 mm
M25 - M52
Exact 04960 Tap wrench M25 - M64 DIN 1814
1223622
1250 mm
M25 - M64
Description
With steel grasps, of 1 handle can be removed. To the thread cutting in with difficulty accessible places. With two-cheek chuck for the admission of square shanks.
Hints
This text is machine translated.
Description
With steel grasps, of 1 handle can be removed. To the thread cutting in with difficulty accessible places. With two-cheek chuck for the admission of square shanks.