A new focal length joins the Explore Scientific line of inert gas-purged Waterproof Eyepieces with the 3mm 52° LER Series Eyepiece. A logical companion for the grab-and-go ED APO 80mm f/6 Air-Spaced Triplet, this eyepiece produces 160X which will perform very well with good seeing conditions on planetary objects, and to split double stars. On the ED APO 152 at f/8, 405X is achieved without the use of a Focal Extender or Barlow for those nights of near perfect seeing, with a very comfortable 15mm of eye relief. Comfort, Quality, Value. The Explore Scientific 52° LER Series Most short focal length eyepieces are excellent flat-field multi-element oculars that can transform your visual astronomy experience. With an apparent field of view of 52 degrees, these eyepieces offer incredible value in a very nice eyepiece. Expect exceptional quality and value versus a comparably priced Plossl. These eyepieces are the choice for observers wearing glasses - with excellent performance and durability. The rubber inlet and the foldable eyecups make handling and using in the field easy. The patented EMD-coating produces high contrast images and prevents reflexes and ghosting. The argon purging effectively prevents internal fogging, and you don´t have to deal with dirt, fungus or cleansing fluids getting between the lenses. The eyepieces are sealed - this makes sure you will be able to enjoy these eyepieces for many years to come.