1x serial RS-232/422/485 to Ethernet metal housing
The EX-61001 is a serial multiprotocol RS-232/422/485 device server for the integration of serial RS-232/422/485 devices, such as barcode scanner, weighing systems and payment terminals in an IP-based Ethernet network.
The serial devices are connected to the network and are available for sharing on the subnet and the Internet. Extensive network protocols such as TCP server, TCP client, UDP, VCOM, remote-pair Master slave, are integrated Modbus Server, Modbus Client and SNMP supported.
In addition, remote-pair Master-slave-mode serial devices can communicate with each other via peer-to-peer mode without the need for an intermediate PC or conversion software.
With the Virtual COM (VCOM) software available for download, a perfectly migrated virtual serial interface can be created on Windows computers for each serial device.
Interface RS-232 V, 24/422/485
Data bits: 5, 6, 7, 8 / Stop bits: 1, 2
Parity: None, Even, Odd
Signals:
RS-232: TXD, RXD, RTS, CTS, DTR, DSR, DCD AND GND
RS-422: TXD+, TCD-, RXD+ RXD-, GND
RS-485: 2-wire - Data+, Data-, GND
Operating modes:
TCP server, TCP client, UPD, VCOM
Remote-pair Master slave
ModBus Server, ModBus Client
Point to point connection, does not require any software
Robust metal casing with DIN-rail kit
This text is machine translated.