
Highlights & Details
EXSYS EX-11044 interface card / adapter Built-in USB 3.2 1st Gen 1 (3.1 Gen 1)
- built-in
- Host Interface: PCIe
- Output interface USB 3.2 1st Gen 1 (3.1 Gen 1)
- Purpose: PC
- 5 Gbit/s
- Green, silver
Technical specifications
- Data transfer rate 480 Mbit/s.
- Data transfer rate 5 Gbps
- Product type
PCI Express card
- Slot
PCIe x1
- No. of USB 2.0 ports
0 x
- No. of external USB 2.0 ports
0 x
- No. of internal USB 2.0 ports
0
- No. of USB 3.2 1st Gen (USB 3.0) ports
4 x
- No. of external USB 3.2 1st Gen (USB 3.0) ports
4 x
- No. of internal 3.2 1st Gen (USB 3.0) ports
0 x
- No. of USB 3.2 2nd gen (USB 3.1) ports
0 x
- No. of external USB 3.2 2nd Gen (USB 3.1) ports
0 x
- No. of built-in USB 3.2 2nd Gen (USB 3.1) ports
0 x
- 6-pin external FW400
0
- Internal SATA
0
- FW800
0
- External 4-pin FW400
0
- No. of SATA
0
- No. of mSATA ports
0
- SAS ports
0
- 10/100 Mbps ports
0 x
- Power supply
not required
- 10/100/1000 Mbps ports
0 x
- Chipset
VIA
- Specs
incl. slot panel
- Interfaces (output)
USB type A
- Factory colour
Green
Silver
- Type A
PCI Express
- Height
65 mm
- Width
85 mm
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- Connection type
USB 3.2 Gen 1 (USB 3.0)
- Range of use
PC
- Weight
129 g
- UKCA
yes
- PCI Express slots quantity
16
- Data transfer rate (max)
5 Gbit/s
- Operating temperature (T-T)
0 - 55 °C
- Ports quantity
4
- Operating temperature (T-T)
32 - 131 °F
- Quantity per pack
4 Stück(e)
- Quantity per box
4 Stück(e)
- Low power mode
yes
- Internal
yes
- Hot-Plug support
yes
- Manual
yes
- Easy to install
yes
- Hot-swap
yes
- Drivers included
yes
- Operating relative humidity (H-H)
5 - 95 %
- Storage temperature (T-T)
-20 - 85 °C
- Plug and Play
yes
- Mounting brackets included
yes
Documents & Downloads
Datasheet
Datasheet 3796946 Exsys EXSYS EX-11044 4-Port USB 3.2 Gen 1 PCIe PCI Express card USB type A PCIe x1
User & Safety Instructions
User & Safety Instructions 3796946 Exsys EXSYS EX-11044 4-Port USB 3.2 Gen 1 PCIe PCI Express card USB type A PCIe x1
Description
This text is machine translated.
Features
- USB 3.2 Gen 1 PCIe card with four external connectors
- Compatible with Microsoft Windows standard open HCD driver
- Supports up to 123 devices
- Fully compliant with PCI Express Gen2 specifications
- USB 1.1 and 2.0 backwards compatible
- Hot swapping
- Plug-and-Play
- Chip set: VIA VL805
Scope of delivery
- EX-11044, Low Profile clip, CD, manual



