The EX-1189HMVS-3W represents seven screw-able USB 3.2 Gen 1 (before USB 3.0 or 3.1. Gen 1) Downstream ports available with 15KV ESD surge protection for each output. The EX-1189HMVS-3W is simultaneously available for up to 4 ports 1.5A power for charging iPhone, iPad, smartphone and tablet. It is possible to connect up to seven external USB peripheral devices to a USB 3.2 Gen 1 port of a notebook, desktop computer or server in a 19"- rack. The included EX-K1571V (1.5 meter) cable can be fastened to the EX-1189HMVS-3W with knurled screws without a screwdriver. It can be used in automation, industry and office applications. Thanks to its special casing the EX-1189HMVS-3W can be screwed on the wall, under a table or in a 19" cabinet (optionally with EX-6099).
This text is machine translated.