
EXSYS EX-1194HMS port hub USB 3.2 Gen 1 (3.1 Gen 1) type B 5000 Mbit/s black
Highlights & Details
- Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type B
- Hub interfaces: USB 3.2 3.1 Gen 1 (3.1 1 1st Gen) Type-A, USB 3.2 1st Gen (1 Gen 1) Type-C
- Number of connections: 4
- 5000 Mbit/s
- Black plastic
Technical specifications
- Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type B
- Data transfer rate 5000 Mbit/s.
- Product type
USB hub
- No. of outputs
4 x
- Interfaces (output)
USB C®
USB A (USB 3.1 1st gen)
- Distributor/switch features
meets industrial requirements
+ quick-charge port
Rack-mounting option
Steel casing
- Factory colour
White
- Weight
300 g
- Width
114.5 mm
- Height
26.3 mm
- Depth
57.3 mm
- Cable length
0 mm
- Version
Adapter
- Type A
USB
- Type B
USB
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- Cable use
USB 3.2 1st Gen (USB 3.0)
- Cable specs
USB 3.2 1st Gen
- Transfer rate (max.)
5 GBit/s
- Material (details)
Plastic
- Connection type
USB 3.2 Gen 1 (USB 3.0)
Cable
- Used at
External
- Input voltage
7 - 48 V
- UKCA
yes
- Operating temperature (T-T)
0 - 55 °C
- Ports quantity
4
- Operating temperature (T-T)
32 - 131 °F
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- Manual
yes
- Operating relative humidity (H-H)
5 - 95 %
- Storage temperature (T-T)
-20 - 85 °C
- Surge protection
yes
Documents & Downloads
Datasheet
Datasheet 3796873 Exsys Exsys EX-1194HMS - Hub - 3 x USB 3.1 Gen 1 + 1 x USB-C USB hub White
User & Safety Instructions
User & Safety Instructions 3796873 Exsys Exsys EX-1194HMS - Hub - 3 x USB 3.1 Gen 1 + 1 x USB-C USB hub White
Description
- USB 3.0 HUB with one USB C and three A ports
- 15KV ESD surge protection
- Protection of terminals against voltage fluctuations
- Power supply from +7V to +48V DC via terminal Block
- Easy installation with integrated mounting rail bracket (DIN-rail)
- Supports 900mA USB bus Power for each output
- Supports the fast USB battery charging: CDP and DCP mode
- Supports all USB 1.1 to 3.0/3.1(Gen1) compatible peripherals
- Power supply optionally also from USB bus +5V (bus-Power)
- Fully equipped USB C port with an active two-side connector and cable orientation
This text is machine translated.
Features
- Exsys EX-1194HMS - Hub 4 connections
- Device type: Hub - 4 connections
- Sub-type: USB
- Ports : 3 x USB 3.1 Gen 1 + 1 x USB-C.
- Features : Overvoltage protection, 15KV ESD Protector, metal housing
- PRODUCT CERTIFICATIONS : USB 1.1, USB 2.0, USB 3.0, USB 3.1
- Power supply: DC 7 - 24 V.
- Dimensions (width x depth x height): 11.45 cm x 2.63 cm x 5.73 cm
- Weight 400 g
- System requirements : Linux, Microsoft Windows 2000, Microsoft Windows 2000 Server, Apple MacOS X 10.x, Microsoft Windows Server 2003, Microsoft Windows 7, Microsoft Windows Server 2008, Microsoft Windows Vista (32/64 bits), Microsoft Windows XP (32/64 bits), Microsoft Windows Server 2012, Windows 8 / 8.1 / 10
Scope of delivery
- EX-1194HMS, USB A-to-B cable manual, DIN Rail Kit (EX-6099)






