Robust, metal hub suitable for industry mounting for table, wall and DIN rail, incl. 24V/4A power supply . The robust, industrial-grade EX-12277HMS is a USB 3.2-Gen-2x1 metal hub for up to ten devices that can be mounted on the wall or on a DIN rail. The connection to the host PC is via a USB-C cable, with the hub having ten USB-C-3.2 Gen 2x1 ports for endpoints. The USB-C ports enable data transfer of up to 10 Gbps on all ports. An external power supply enables the provision of up to 2.4 ampere per port at a maximum power of 79.5 watt. The device allows the iPhone, iPad, smartphone and tablet to be charged easily. The power supply is via a DC-socket (5.5 mm/2.1 mm) for a plug power supply, which is included in the delivery, or via a terminal Block for connecting an optionally available DIN-rail power supply
This text is machine translated.